Part Details for LTC1458LCSW#TRPBF by Analog Devices Inc
Results Overview of LTC1458LCSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1458LCSW#TRPBF Information
LTC1458LCSW#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1458LCSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1458LCSW#TRPBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 28SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.0750 | Buy Now |
DISTI #
584-LTC1458LCSWTRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC 4x 12-B R2R uP DACs RoHS: Compliant | 0 |
|
$20.0700 | Order Now |
|
Analog Devices Inc | 4x 12-B R2R uP DACs Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$20.0750 / $20.7400 | Buy Now |
DISTI #
LTC1458LCSWTRPB
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$20.7400 / $21.5500 | Buy Now |
Part Details for LTC1458LCSW#TRPBF
LTC1458LCSW#TRPBF CAD Models
LTC1458LCSW#TRPBF Part Data Attributes
|
LTC1458LCSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1458LCSW#TRPBF
Analog Devices Inc
Quad 12-Bit Rail-to-Rail Micropower DACs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.245 V | |
Analog Output Voltage-Min | 1.195 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1458LCSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1458LCSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1458LCSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1458LCSW#TRPBF | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1458LCSW#TRPBF vs LTC1458LCSW#TRPBF |
LTC1458LISW#PBF | Analog Devices Inc | Check for Price | Quad 12-Bit Rail-to-Rail Micropower DACs | LTC1458LCSW#TRPBF vs LTC1458LISW#PBF |
LTC1458LISW#PBF | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 28; Temperature Range: -40°C to 85°C | LTC1458LCSW#TRPBF vs LTC1458LISW#PBF |
LTC1458LISW | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458LCSW#TRPBF vs LTC1458LISW |
LTC1458LCSW#PBF | Analog Devices Inc | Check for Price | Quad 12-Bit Rail-to-Rail Micropower DACs | LTC1458LCSW#TRPBF vs LTC1458LCSW#PBF |
LTC1458LCSW#TR | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1458LCSW#TRPBF vs LTC1458LCSW#TR |
LTC1458LCSW | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1458LCSW#TRPBF vs LTC1458LCSW |