Part Details for LTC1458CG#PBF by Linear Technology
Results Overview of LTC1458CG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1458CG#PBF Information
LTC1458CG#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1458CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 19 |
|
$13.4325 / $19.9000 | Buy Now |
Part Details for LTC1458CG#PBF
LTC1458CG#PBF CAD Models
LTC1458CG#PBF Part Data Attributes
|
LTC1458CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1458CG#PBF
Linear Technology
LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | 4.045 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1458CG#PBF
This table gives cross-reference parts and alternative options found for LTC1458CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1458CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1458CG#PBF | Analog Devices Inc | Check for Price | Quad 12-Bit Rail-to-Rail Micropower DACs | LTC1458CG#PBF vs LTC1458CG#PBF |
LTC1458CG | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458CG#PBF vs LTC1458CG |
LTC1458CG#TR | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1458CG#PBF vs LTC1458CG#TR |
LTC1458IG | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1458CG#PBF vs LTC1458IG |
LTC1458IG | Analog Devices Inc | Check for Price | D/A Converter, 4 Func, Serial Input Loading, 14us Settling Time, PDSO28 | LTC1458CG#PBF vs LTC1458IG |
LTC1458CG#TRPBF | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1458CG#PBF vs LTC1458CG#TRPBF |
LTC1458CG#TRPBF | Analog Devices Inc | Check for Price | Quad 12-Bit Rail-to-Rail Micropower DACs | LTC1458CG#PBF vs LTC1458CG#TRPBF |
LTC1458CG | Linear Technology | Check for Price | LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1458CG#PBF vs LTC1458CG |
LTC1458CG#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1458CG#PBF is -40°C to 85°C.
-
Yes, the LTC1458CG#PBF is designed to withstand high-vibration environments, but it's recommended to follow proper PCB design and mounting guidelines to ensure reliability.
-
To ensure proper decoupling, place a 0.1uF ceramic capacitor between the VCC pin and GND, and a 10uF tantalum capacitor between the VCC pin and GND, as close to the device as possible.
-
The recommended layout for the LTC1458CG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and loops to reduce noise and EMI.
-
Yes, the LTC1458CG#PBF is suitable for battery-powered devices due to its low power consumption and shutdown mode, which can help extend battery life.