Part Details for LTC1456IS8#PBF by Analog Devices Inc
Results Overview of LTC1456IS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1456IS8#PBF Information
LTC1456IS8#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1456IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4721
|
Newark | D/A Converter, 12Bit, Nsoic-8 Rohs Compliant: Yes |Analog Devices LTC1456IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$7.8600 / $15.0000 | Buy Now |
DISTI #
LTC1456IS8#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$7.8625 / $15.0000 | Buy Now |
DISTI #
584-LTC1456IS8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 12-B R2R uP DAC w/ Clear In RoHS: Compliant | 177 |
|
$7.8600 / $15.0000 | Buy Now |
|
Analog Devices Inc | 12-B R2R uP DAC w/ Clear In Package Multiple: 100 | 620 |
|
$6.2900 / $15.0000 | Buy Now |
DISTI #
35215297
|
Verical | DAC 1-CH 12-bit 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$6.6000 | Buy Now |
DISTI #
LTC1456IS8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$8.1200 / $8.9100 | Buy Now |
Part Details for LTC1456IS8#PBF
LTC1456IS8#PBF CAD Models
LTC1456IS8#PBF Part Data Attributes
|
LTC1456IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1456IS8#PBF
Analog Devices Inc
12-Bit Rail-to-Rail Micropower DAC with Clear Input
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1456IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1456IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1456IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1456CS8#PBF | Linear Technology | Check for Price | LTC1456 - 12-Bit Rail-to-Rail Micropower DAC with Clear Input; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1456IS8#PBF vs LTC1456CS8#PBF |
LTC1456IS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8 | LTC1456IS8#PBF vs LTC1456IS8#TR |