Datasheets
LTC1456IN8 by:

LTC1456 - 12-Bit Rail-to-Rail Micropower DAC with Clear Input; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C

Part Details for LTC1456IN8 by Linear Technology

Overview of LTC1456IN8 by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1456IN8#PBF Analog Devices 12-B R2R uP DAC w/ Clear In

Part Details for LTC1456IN8

LTC1456IN8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1456IN8 Part Data Attributes

LTC1456IN8 Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1456IN8 Linear Technology LTC1456 - 12-Bit Rail-to-Rail Micropower DAC with Clear Input; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Manufacturer Package Code N
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 4.145 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 3.937 mm
Settling Time-Nom (tstl) 14 µs
Supply Current-Max 0.65 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for LTC1456IN8

This table gives cross-reference parts and alternative options found for LTC1456IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1456IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1456CN8 D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8 Analog Devices Inc LTC1456IN8 vs LTC1456CN8
LTC1456CN8#PBF 12-Bit Rail-to-Rail Micropower DAC with Clear Input Analog Devices Inc LTC1456IN8 vs LTC1456CN8#PBF
LTC1456IN8#PBF LTC1456 - 12-Bit Rail-to-Rail Micropower DAC with Clear Input; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1456IN8 vs LTC1456IN8#PBF
LTC1456CN8#PBF LTC1456 - 12-Bit Rail-to-Rail Micropower DAC with Clear Input; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1456IN8 vs LTC1456CN8#PBF
LTC1456IN8#PBF 12-Bit Rail-to-Rail Micropower DAC with Clear Input Analog Devices Inc LTC1456IN8 vs LTC1456IN8#PBF
Part Number Description Manufacturer Compare
LTC1456CN8#PBF LTC1456 - 12-Bit Rail-to-Rail Micropower DAC with Clear Input; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1456IN8 vs LTC1456CN8#PBF
LTC1456IN8#PBF 12-Bit Rail-to-Rail Micropower DAC with Clear Input Analog Devices Inc LTC1456IN8 vs LTC1456IN8#PBF
LTC1456IN8#PBF LTC1456 - 12-Bit Rail-to-Rail Micropower DAC with Clear Input; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1456IN8 vs LTC1456IN8#PBF
LTC1456CN8#PBF 12-Bit Rail-to-Rail Micropower DAC with Clear Input Analog Devices Inc LTC1456IN8 vs LTC1456CN8#PBF

LTC1456IN8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1456IN8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1456IN8 by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1456IN8 would you like to use for your alert(s)?
  • Please alert me when LTC1456IN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1456IN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1456IN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1456IN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1456IN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1456IN8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: