-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Rail-to-Rail Micropower DACs in SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1451CN8#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6146
|
Newark | Dac, 12Bit, Dip-8, 0 To 70Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$8.3100 / $15.6500 | Buy Now |
DISTI #
LTC1451CN8#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3125 / $15.6500 | Buy Now |
DISTI #
584-LTC1451CN8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 12-B R2R uP DACs in SO-8 RoHS: Compliant | 196 |
|
$8.6700 / $15.6500 | Buy Now |
|
Analog Devices Inc | 12-B R2R uP DACs in SO-8 Package Multiple: 50 | 950 |
|
$6.6500 / $15.6500 | Buy Now |
DISTI #
LTC1451CN8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.5900 / $9.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1451CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1451CN8#PBF
Analog Devices Inc
12-Bit Rail-to-Rail Micropower DACs in SO-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.145 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC1451CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1451CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1452IN8#PBF | Analog Devices Inc | Check for Price | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1451CN8#PBF vs LTC1452IN8#PBF |
LTC1452IN8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8 | LTC1451CN8#PBF vs LTC1452IN8 |
LTC1451IN8 | Linear Technology | Check for Price | LTC1451 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1451CN8#PBF vs LTC1451IN8 |
LTC1452CN8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDIP8 | LTC1451CN8#PBF vs LTC1452CN8 |
LTC1451IN8#PBF | Analog Devices Inc | $11.2816 | 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1451CN8#PBF vs LTC1451IN8#PBF |
LTC1452IN8 | Linear Technology | Check for Price | LTC1452 - 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1451CN8#PBF vs LTC1452IN8 |
A good PCB layout for the LTC1451CN8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure accurate voltage regulation, make sure to decouple the input and output pins with suitable capacitors, use a low-ESR output capacitor, and minimize the distance between the regulator and the load. Also, ensure that the input voltage is within the recommended range.
The maximum output current of the LTC1451CN8 is 1.5A. However, the output current should be derated based on the ambient temperature and the input voltage to ensure reliable operation.
To protect the LTC1451CN8 from overvoltage and undervoltage conditions, use a voltage supervisor or a reset IC to monitor the input voltage and reset the system if the voltage goes out of range. Additionally, use a TVS diode or a zener diode to clamp the input voltage to a safe level.
The thermal shutdown temperature of the LTC1451CN8 is typically around 150°C. When the junction temperature exceeds this value, the regulator shuts down to prevent damage.