Part Details for LTC1446LIS8#PBF by Analog Devices Inc
Results Overview of LTC1446LIS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1446LIS8#PBF Information
LTC1446LIS8#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1446LIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4017967
|
Farnell | DAC, 12BIT, SOIC-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 187 |
|
$13.3977 / $22.8488 | Buy Now |
DISTI #
LTC1446LIS8#PBF-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
192 In Stock |
|
$13.1125 / $22.1900 | Buy Now |
DISTI #
584-LTC1446LIS8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 2x 12-B R2R uP DACs in SO-8 RoHS: Compliant | 265 |
|
$14.6200 / $24.1000 | Buy Now |
|
Analog Devices Inc | 2x 12-B R2R uP DACs in SO-8 Package Multiple: 100 | 3939 |
|
$10.4900 / $22.1900 | Buy Now |
DISTI #
LTC1446LIS8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$13.5500 / $14.8600 | Buy Now |
Part Details for LTC1446LIS8#PBF
LTC1446LIS8#PBF CAD Models
LTC1446LIS8#PBF Part Data Attributes
|
LTC1446LIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1446LIS8#PBF
Analog Devices Inc
Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.54 V | |
Analog Output Voltage-Min | 2.46 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1446LIS8#PBF
This table gives cross-reference parts and alternative options found for LTC1446LIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1446LIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1446LCS8#PBF | Analog Devices Inc | $15.7422 | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446LIS8#PBF vs LTC1446LCS8#PBF |
LTC1446LCS8 | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 14us Settling Time, PDSO8 | LTC1446LIS8#PBF vs LTC1446LCS8 |
LTC1446LCS8#TRPBF | Analog Devices Inc | Check for Price | Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8 | LTC1446LIS8#PBF vs LTC1446LCS8#TRPBF |
LTC1446LIS8#TRPBF | Linear Technology | Check for Price | LTC1446 - Dual 12-Bit Rail-to-Rail Micropower DACs in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1446LIS8#PBF vs LTC1446LIS8#TRPBF |
LTC1446LIS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1446LIS8#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise and crosstalk.
-
The LTC1446LIS8#PBF requires a single 5V power supply, and it's recommended to use a low-noise, low-dropout regulator to power the device. The power sequencing requirement is to power up the device after the analog power supply is stable, and to ensure that the digital power supply is powered up after the analog power supply.
-
The LTC1446LIS8#PBF can support clock frequencies up to 20MHz, but it's recommended to use a clock frequency of 10MHz or less to ensure optimal performance and minimize jitter.
-
The LTC1446LIS8#PBF can be configured for different conversion rates by adjusting the clock frequency and the number of bits per conversion. However, increasing the conversion rate may result in decreased accuracy and increased noise, while decreasing the conversion rate may result in increased accuracy but slower conversion times.
-
The LTC1446LIS8#PBF has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for reliable operation. Thermal considerations include providing adequate heat sinking, using a thermally conductive PCB material, and ensuring good airflow around the device.