Part Details for LTC1444IS#PBF by Analog Devices Inc
Overview of LTC1444IS#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC1444IS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2041
|
Newark | Comparator, Soic-16, -40 To 85Deg C, Comparator Type:Micropower, No. Of Channels:4Channels, Response Time/Propogation Delay:12Μs, Supply Voltage Range:2V To 11V, ± 1V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC1444IS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$6.0200 / $9.2500 | Buy Now |
DISTI #
505-LTC1444IS#PBF-ND
|
DigiKey | IC COMPARATOR 4 W/VOLT REF 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
354 In Stock |
|
$5.0450 / $8.8900 | Buy Now |
DISTI #
584-LTC1444IS#PBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 4x Comps w/ Ref RoHS: Compliant | 0 |
|
$5.1500 / $8.8900 | Order Now |
DISTI #
V36:1790_06437137
|
Arrow Electronics | Comparator Quad ±5.5V/11V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2244 | Americas - 215 |
|
$5.1486 / $6.6367 | Buy Now |
|
Analog Devices Inc | Ultralow Pwr 4x Comps w/ Ref Min Qty: 1 Package Multiple: 50 | 2671 |
|
$5.0450 / $8.8900 | Buy Now |
DISTI #
LTC1444ISPBF
|
TME | IC: comparator, Cmp: 4, 14us, SO16, tube, OUT: CMOS,TTL Min Qty: 1 | 0 |
|
$6.2400 / $8.7400 | RFQ |
|
Ameya Holding Limited | IC COMP W/REF LOWPWR QUAD 16SOIC | 2671 |
|
RFQ | |
DISTI #
LTC1444IS#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7700 / $5.2400 | Buy Now |
Part Details for LTC1444IS#PBF
LTC1444IS#PBF CAD Models
LTC1444IS#PBF Part Data Attributes
|
LTC1444IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1444IS#PBF
Analog Devices Inc
Ultralow Power Quad Comparators with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1444IS#PBF
This table gives cross-reference parts and alternative options found for LTC1444IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1444IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1444CS | LTC1444 - Ultralow Power Quad Comparators with Reference; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1444IS#PBF vs LTC1444CS |
LTC1444IS#PBF | LTC1444 - Ultralow Power Quad Comparators with Reference; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1444IS#PBF vs LTC1444IS#PBF |
LTC1444CS#PBF | LTC1444 - Ultralow Power Quad Comparators with Reference; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1444IS#PBF vs LTC1444CS#PBF |
LTC1444IS | LTC1444 - Ultralow Power Quad Comparators with Reference; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1444IS#PBF vs LTC1444IS |