Part Details for LTC1444CDHD#PBF by Analog Devices Inc
Overview of LTC1444CDHD#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC1444CDHD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2174
|
Newark | Comparator, 12Us, Dfn-Ep-16, 70Deg C Rohs Compliant: Yes |Analog Devices LTC1444CDHD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9200 / $6.7700 | Buy Now |
DISTI #
LTC1444CDHD#PBF-ND
|
DigiKey | IC COMPARATOR 4 W/VOLT REF 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
146 In Stock |
|
$3.7420 / $6.8500 | Buy Now |
DISTI #
584-LTC1444CDHD#PBF
|
Mouser Electronics | Analog Comparators Ultralow Pwr 4x Comps w/ Ref RoHS: Compliant | 141 |
|
$3.8100 / $6.8500 | Buy Now |
|
Analog Devices Inc | Ultralow Pwr 4x Comps w/ Ref Min Qty: 1 Package Multiple: 73 | 3242 |
|
$2.8500 / $6.8500 | Buy Now |
DISTI #
35211073
|
Verical | Comparator Quad ±5.5V/11V 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 146 | Americas - 3212 |
|
$3.6538 / $4.3846 | Buy Now |
|
Rochester Electronics | LTC1444 - uP Quad COMPARATOR 1% 1.182V Ref Open Drain RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$3.5300 / $4.1600 | Buy Now |
DISTI #
LTC1444CDHDPBF
|
TME | IC: comparator, Cmp: 4, 14us, DFN16, tube, OUT: CMOS,TTL Min Qty: 1 | 0 |
|
$4.7700 / $6.6800 | RFQ |
|
Ameya Holding Limited | IC COMP QD LP 1.221VREF 16-DFN | 3242 |
|
RFQ | |
DISTI #
LTC1444CDHD#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 146 | 0 |
|
$3.6800 / $4.0400 | Buy Now |
Part Details for LTC1444CDHD#PBF
LTC1444CDHD#PBF CAD Models
LTC1444CDHD#PBF Part Data Attributes
|
LTC1444CDHD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1444CDHD#PBF
Analog Devices Inc
Ultralow Power Quad Comparators with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WJGD-2, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1707 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -0.3 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |