Datasheets
LTC1441IS8#TR by:

LTC1441 - Ultralow Power Single/Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C

Part Details for LTC1441IS8#TR by Linear Technology

Overview of LTC1441IS8#TR by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Renewable Energy Telecommunications Automotive

Part Details for LTC1441IS8#TR

LTC1441IS8#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1441IS8#TR Part Data Attributes

LTC1441IS8#TR Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1441IS8#TR Linear Technology LTC1441 - Ultralow Power Single/Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9025 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified
Response Time-Nom 14000 ns
Seated Height-Max 1.752 mm
Supply Current-Max 0.0057 mA
Supply Voltage Limit-Max 12 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.899 mm

Alternate Parts for LTC1441IS8#TR

This table gives cross-reference parts and alternative options found for LTC1441IS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1441IS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1441IS8#TRPBF Ultralow Power Single/Dual Comparator Analog Devices Inc LTC1441IS8#TR vs LTC1441IS8#TRPBF
Part Number Description Manufacturer Compare
LTC1441IS8#TRPBF Ultralow Power Single/Dual Comparator Analog Devices Inc LTC1441IS8#TR vs LTC1441IS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1441IS8#TR by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1441IS8#TR by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1441IS8#TR would you like to use for your alert(s)?
  • Please alert me when LTC1441IS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1441IS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1441IS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1441IS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1441IS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1441IS8#TR by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: