Datasheets
LTC1440CMS8#TR by:

Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8

Part Details for LTC1440CMS8#TR by Analog Devices Inc

Overview of LTC1440CMS8#TR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1440CMS8#PBF Analog Devices Ultralow Pwr 1x/2x Comp w/ Ref
LTC1440CMS8#TRPBF Analog Devices Ultralow Pwr 1x/2x Comp w/ Ref

Part Details for LTC1440CMS8#TR

LTC1440CMS8#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1440CMS8#TR Part Data Attributes

LTC1440CMS8#TR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1440CMS8#TR Analog Devices Inc Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSSOP,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Input Offset Voltage-Max 10000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -0.3 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified
Response Time-Nom 14000 ns
Seated Height-Max 1.1 mm
Supply Voltage Limit-Max 12 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for LTC1440CMS8#TR

This table gives cross-reference parts and alternative options found for LTC1440CMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1440CMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1440CMS8#TRPBF Ultralow Power Single/Dual Comparator with Reference Analog Devices Inc LTC1440CMS8#TR vs LTC1440CMS8#TRPBF
LTC1440CMS8#TR LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1440CMS8#TR vs LTC1440CMS8#TR
Part Number Description Manufacturer Compare
MAX921CSA Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 Maxim Integrated Products LTC1440CMS8#TR vs MAX921CSA
LTC1440IN8#PBF LTC1440 - Ultralow Power Single/Dual Comparator with Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1440CMS8#TR vs LTC1440IN8#PBF
LTC1540CMS8#PBF Nanopower Comparator with Reference Analog Devices Inc LTC1440CMS8#TR vs LTC1540CMS8#PBF
LTC1540CS8#PBF LTC1540 - Nanopower Comparator with Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1440CMS8#TR vs LTC1540CS8#PBF
LTC1440IS8#TR Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8 Analog Devices Inc LTC1440CMS8#TR vs LTC1440IS8#TR
MAX921CSA-T Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 Maxim Integrated Products LTC1440CMS8#TR vs MAX921CSA-T
LTC1440CMS8#PBF Ultralow Power Single/Dual Comparator with Reference Analog Devices Inc LTC1440CMS8#TR vs LTC1440CMS8#PBF
MAX921CUA+ Ultra Low-Power, Single/Dual-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc LTC1440CMS8#TR vs MAX921CUA+
LTC1540IS8 LTC1540 - Nanopower Comparator with Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1440CMS8#TR vs LTC1540IS8
LTC1540CMS8#TRPBF LTC1540 - Nanopower Comparator with Reference; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1440CMS8#TR vs LTC1540CMS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1440CMS8#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1440CMS8#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1440CMS8#TR would you like to use for your alert(s)?
  • Please alert me when LTC1440CMS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1440CMS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1440CMS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1440CMS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1440CMS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1440CMS8#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: