Part Details for LTC1436ACGN#TRPBF by Linear Technology
Overview of LTC1436ACGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1436ACGN-PLL#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436ACGN#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs | |
LTC1436ACGN#PBF | Analog Devices | Hi Eff L N Sync Buck Sw Regs |
Part Details for LTC1436ACGN#TRPBF
LTC1436ACGN#TRPBF CAD Models
LTC1436ACGN#TRPBF Part Data Attributes
|
LTC1436ACGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1436ACGN#TRPBF
Linear Technology
LTC1436A - High Efficiency Low Noise Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Pin Count | 24 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |