Part Details for LTC1435CS#PBF by Linear Technology
Overview of LTC1435CS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1435CS#PBF
LTC1435CS#PBF CAD Models
LTC1435CS#PBF Part Data Attributes
|
LTC1435CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1435CS#PBF
Linear Technology
LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1435CS#PBF
This table gives cross-reference parts and alternative options found for LTC1435CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1435IS#PBF | Analog Devices Inc | $11.7678 | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435CS#PBF vs LTC1435IS#PBF |
LTC1435CS | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435CS#PBF vs LTC1435CS |
LTC1435CS | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435CS#PBF vs LTC1435CS |
LTC1435CS#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435CS#PBF vs LTC1435CS#TRPBF |
LTC1435IS#TRPBF | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435CS#PBF vs LTC1435IS#TRPBF |
LTC1435IS#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435CS#PBF vs LTC1435IS#TRPBF |
LTC1435CS#TR | Linear Technology | Check for Price | LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435CS#PBF vs LTC1435CS#TR |
LTC1435CS#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 400kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435CS#PBF vs LTC1435CS#TR |