Part Details for LTC1435AIS#PBF by Linear Technology
Results Overview of LTC1435AIS#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1435AIS#PBF Information
LTC1435AIS#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1435AIS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 92 |
|
RFQ |
Part Details for LTC1435AIS#PBF
LTC1435AIS#PBF CAD Models
LTC1435AIS#PBF Part Data Attributes
|
LTC1435AIS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1435AIS#PBF
Linear Technology
LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 9 V | |
Output Voltage-Min | 1.19 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 138 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1435AIS#PBF
This table gives cross-reference parts and alternative options found for LTC1435AIS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1435AIS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1435ACS#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435AIS#PBF vs LTC1435ACS#TRPBF |
LTC1435AIS | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435AIS#PBF vs LTC1435AIS |
LTC1435AIS#PBF | Analog Devices Inc | Check for Price | High Efficiency Low Noise Synchronous Step-Down Switching Regulator | LTC1435AIS#PBF vs LTC1435AIS#PBF |
LTC1435AIS#TRPBF | Linear Technology | Check for Price | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1435AIS#PBF vs LTC1435AIS#TRPBF |
LTC1435ACS#PBF | Linear Technology | Check for Price | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435AIS#PBF vs LTC1435ACS#PBF |
LTC1435ACS | Linear Technology | Check for Price | LTC1435A - High Efficiency Low Noise Synchronous Step-Down Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1435AIS#PBF vs LTC1435ACS |
LTC1435ACS | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435AIS#PBF vs LTC1435ACS |
LTC1435ACS#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 2A, 138kHz Switching Freq-Max, CMOS, PDSO16 | LTC1435AIS#PBF vs LTC1435ACS#TR |
LTC1435AIS#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1435AIS#PBF is -40°C to 125°C.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VREF, and then the input signals. Also, ensure that the input signals are within the specified voltage range.
-
For optimal performance, it is recommended to follow a good analog layout practice, such as separating analog and digital grounds, using a solid ground plane, and minimizing noise coupling. Also, ensure that the input and output traces are short and direct, and that the power supply decoupling capacitors are placed close to the device.
-
To troubleshoot common issues, start by checking the power supply and input signals for noise and ripple. Ensure that the device is properly decoupled and that the input signals are within the specified voltage range. Also, check for any layout or PCB design issues that may be contributing to the problem.
-
The recommended method for driving the output of the LTC1435AIS#PBF is to use a low-impedance output stage, such as a buffer amplifier or a low-impedance op-amp, to ensure that the output signal is not loaded or distorted.