Part Details for LTC1430CS#PBF by Analog Devices Inc
Overview of LTC1430CS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1430CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1430CS#PBF-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$5.9375 / $12.7000 | Buy Now |
DISTI #
584-LTC1430CS#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Pwr Buck Sw Reg Cntr RoHS: Compliant | 62 |
|
$5.9300 / $10.0800 | Buy Now |
|
Analog Devices Inc | Hi Pwr Buck Sw Reg Cntr Package Multiple: 50 | 1968 |
|
$5.9375 / $12.7000 | Buy Now |
|
Rochester Electronics | LTC1430 - High Power Step-Down Switching Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 1800 |
|
RFQ | |
DISTI #
LTC1430CS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1300 / $6.7300 | Buy Now |
Part Details for LTC1430CS#PBF
LTC1430CS#PBF CAD Models
LTC1430CS#PBF Part Data Attributes
|
LTC1430CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1430CS#PBF
Analog Devices Inc
High Power Step-Down Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.7 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1430CS#PBF
This table gives cross-reference parts and alternative options found for LTC1430CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1430CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1430CS#PBF | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1430CS#PBF vs LTC1430CS#PBF |
LTC1430CS#TRPBF | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1430CS#PBF vs LTC1430CS#TRPBF |
LTC1430CS#TR | Switching Controller, Voltage-mode, 260kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1430CS#PBF vs LTC1430CS#TR |
LTC1430CS | LTC1430 - High Power Step-Down Switching Regulator Controller; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1430CS#PBF vs LTC1430CS |