Part Details for LTC1421-2.5CSW by Linear Technology
Results Overview of LTC1421-2.5CSW by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1421-2.5CSW Information
LTC1421-2.5CSW by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1421-2.5CSW
LTC1421-2.5CSW CAD Models
LTC1421-2.5CSW Part Data Attributes
|
LTC1421-2.5CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1421-2.5CSW
Linear Technology
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.300 INCH, PLASTIC, SOP-24, Power Management Circuit
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LTC1421-2.5CSW
This table gives cross-reference parts and alternative options found for LTC1421-2.5CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1421-2.5CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1421ISW-2.5#TRPBF | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | LTC1421-2.5CSW vs LTC1421ISW-2.5#TRPBF |
LTC1421CSW-2.5#PBF | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | LTC1421-2.5CSW vs LTC1421CSW-2.5#PBF |
LTC1421ISW-2.5#PBF | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | LTC1421-2.5CSW vs LTC1421ISW-2.5#PBF |
LTC1421ISW-2.5#TR | Linear Technology | Check for Price | LTC1421 - Hot Swap Controller; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | LTC1421-2.5CSW vs LTC1421ISW-2.5#TR |
LTC1421ISW-2.5#TRPBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421-2.5CSW vs LTC1421ISW-2.5#TRPBF |
LTC1421CSW-2.5#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24 | LTC1421-2.5CSW vs LTC1421CSW-2.5#TR |
LTC1421ISW-2.5#PBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421-2.5CSW vs LTC1421ISW-2.5#PBF |
LTC1421CSW-2.5#PBF | Analog Devices Inc | Check for Price | Hot Swap Controller | LTC1421-2.5CSW vs LTC1421CSW-2.5#PBF |