-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 800ksps Sampling A/D Converter with Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1419ACSW#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1419ACSW#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 28SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
31 In Stock |
|
$44.7620 / $58.5700 | Buy Now |
DISTI #
584-LTC1419ACSW#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 800ksps Smpl A/D Conv w/ SD RoHS: Compliant | 44 |
|
$44.7500 / $58.5700 | Buy Now |
|
Analog Devices Inc | 14-B, 800ksps Smpl A/D Conv w/ Package Multiple: 27 | 547 |
|
$35.8100 / $58.5700 | Buy Now |
DISTI #
LTC1419ACSW#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$46.2400 / $53.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1419ACSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1419ACSW#PBF
Analog Devices Inc
14-Bit, 800ksps Sampling A/D Converter with Shutdown
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1620 (SW28) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.89 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.8 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LTC1419ACSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1419ACSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1419AISW#PBF | Analog Devices Inc | Check for Price | 14-Bit, 800ksps Sampling A/D Converter with Shutdown | LTC1419ACSW#PBF vs LTC1419AISW#PBF |
LTC1419AISW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1419ACSW#PBF vs LTC1419AISW |
LTC1419ACSW#TR | Linear Technology | Check for Price | LTC1419 - 14-Bit, 800ksps Sampling A/D Converter with Shutdown; Package: SO; Pins: 28; Temperature Range: 0°C to 70°C | LTC1419ACSW#PBF vs LTC1419ACSW#TR |
LTC1419ACSW#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1419ACSW#PBF vs LTC1419ACSW#TR |
LTC1419ACSW#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 800ksps Sampling A/D Converter with Shutdown | LTC1419ACSW#PBF vs LTC1419ACSW#TRPBF |
LTC1419ACSW | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | LTC1419ACSW#PBF vs LTC1419ACSW |