There are no models available for this part yet.
Overview of LTC1418IG by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1418IG#TRPBF | Analog Devices | L Pwr, 14-B, 200ksps ADC w/ Se | |
LTC1418IG#PBF | Analog Devices | L Pwr, 14-B, 200ksps ADC w/ Se |
CAD Models for LTC1418IG by Analog Devices Inc
Part Data Attributes for LTC1418IG by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SSOP,
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.048 V
|
Analog Input Voltage-Min
|
-2.048 V
|
Conversion Time-Max
|
4 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL, PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.2 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
Alternate Parts for LTC1418IG
This table gives cross-reference parts and alternative options found for LTC1418IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1418IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1418CG#TR | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1418IG vs LTC1418CG#TR |
LTC1418IG#PBF | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1418IG vs LTC1418IG#PBF |
LTC1418CG | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1418IG vs LTC1418CG |
LTC1418CG#PBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418IG vs LTC1418CG#PBF |
LTC1418CG#TR | ADC, Successive Approximation, 13-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, PDSO28 | Analog Devices Inc | LTC1418IG vs LTC1418CG#TR |
LTC1418IG#PBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418IG vs LTC1418IG#PBF |
LTC1418IG#TRPBF | LTC1418 - Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1418IG vs LTC1418IG#TRPBF |
LTC1418IG#TRPBF | Low Power, 14-Bit, 200ksps ADC with Serial and Parallel I/O | Analog Devices Inc | LTC1418IG vs LTC1418IG#TRPBF |
Related Parts for LTC1418IG
-
LPC1823JET100EMicrocontrollers
-
LTC1418AIGAnalog to Digital Converters
-
AIS2120SXTROther Analog ICs
-
LTC2601IDD-1Digital to Analog Converters
-
LTC1391ISMultiplexers or Switches
-
LT1376HVIS8Switching Regulator or Controllers
-
LT1014ISWOperational Amplifiers
-
LT1785AIS8Line Driver or Receivers
-
FPF2700MXPeripheral Drivers