Part Details for LTC1417IGN#PBF by Analog Devices Inc
Results Overview of LTC1417IGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1417IGN#PBF Information
LTC1417IGN#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1417IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1417IGN#PBF-ND
|
DigiKey | IC ADC 14BIT SAR 16SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
73 In Stock |
|
$14.9625 / $24.5700 | Buy Now |
DISTI #
584-LTC1417IGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC L Pwr 14-B, 400ksps Smpl ADC Conv w/ Ser RoHS: Compliant | 59 |
|
$15.4200 / $24.7000 | Buy Now |
|
Analog Devices Inc | L Pwr 14-B, 400ksps Smpl ADC C Package Multiple: 100 | 115 |
|
$11.9700 / $24.5700 | Buy Now |
DISTI #
LTC1417IGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$15.4500 / $16.9600 | Buy Now |
Part Details for LTC1417IGN#PBF
LTC1417IGN#PBF CAD Models
LTC1417IGN#PBF Part Data Attributes
|
LTC1417IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1417IGN#PBF
Analog Devices Inc
Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 2.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1417IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1417IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1417IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1417IGN | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1417IGN#PBF vs LTC1417IGN |
LTC1417IGN#TR | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1417IGN#PBF vs LTC1417IGN#TR |
LTC1417IGN#PBF | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1417IGN#PBF vs LTC1417IGN#PBF |
LTC1417CGN#TRPBF | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1417IGN#PBF vs LTC1417CGN#TRPBF |
LTC1417CGN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16 | LTC1417IGN#PBF vs LTC1417CGN |
LTC1417CGN#PBF | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1417IGN#PBF vs LTC1417CGN#PBF |
LTC1417CGN | Linear Technology | Check for Price | LTC1417 - Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1417IGN#PBF vs LTC1417CGN |
LTC1417CGN#PBF | Analog Devices Inc | $5.6463 | Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O | LTC1417IGN#PBF vs LTC1417CGN#PBF |
LTC1417CGN#TRPBF | Analog Devices Inc | Check for Price | Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O | LTC1417IGN#PBF vs LTC1417CGN#TRPBF |
LTC1417IGN#TRPBF | Analog Devices Inc | Check for Price | Low Power 14-Bit, 400ksps Sampling ADC Converter with Serial I/O | LTC1417IGN#PBF vs LTC1417IGN#TRPBF |
LTC1417IGN#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC1417IGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the device close to the analog signal sources and keep the digital signals away from the analog signals.
-
The LTC1417IGN#PBF requires a single 2.7V to 5.5V power supply. It's recommended to use a low-noise, low-dropout regulator to power the device. The power sequencing requirement is to power up the analog supply (VCC) before the digital supply (VDD).
-
The LTC1417IGN#PBF can handle clock frequencies up to 50 MHz. However, the maximum clock frequency may vary depending on the specific application and the quality of the clock signal.
-
To optimize the performance of the LTC1417IGN#PBF, it's recommended to use a low-noise power supply, minimize the length of the analog signal traces, and use shielding and filtering to reduce electromagnetic interference (EMI). Additionally, using a high-quality clock source and minimizing the clock jitter can also improve the performance.
-
The LTC1417IGN#PBF can handle data rates up to 100 Mbps. However, the maximum data rate may vary depending on the specific application and the quality of the signal.