Part Details for LTC1412CG by Linear Technology
Overview of LTC1412CG by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1412CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 12-BIT, 3MSPS, SAMPLING A/D CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Not Compliant | Europe - 13 |
|
RFQ |
Part Details for LTC1412CG
LTC1412CG CAD Models
LTC1412CG Part Data Attributes:
|
LTC1412CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1412CG
Linear Technology
LTC1412 - 12-Bit, 3Msps, Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.283 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1412CG
This table gives cross-reference parts and alternative options found for LTC1412CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1412CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1412CG#TRPBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | LTC1412CG vs LTC1412CG#TRPBF |
LTC1412IG#TRPBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | LTC1412CG vs LTC1412IG#TRPBF |
LTC1412CG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1412CG vs LTC1412CG#TR |
LTC1412CG#PBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | LTC1412CG vs LTC1412CG#PBF |
LTC1412IG | LTC1412 - 12-Bit, 3Msps, Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1412CG vs LTC1412IG |
LTC1412IG#PBF | LTC1412 - 12-Bit, 3Msps, Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1412CG vs LTC1412IG#PBF |
LTC1412IG#PBF | 12-Bit, 3Msps, Sampling A/D Converter | Analog Devices Inc | LTC1412CG vs LTC1412IG#PBF |
LTC1412IG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1412CG vs LTC1412IG |
LTC1412CG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1412CG vs LTC1412CG |
LTC1412CG#PBF | LTC1412 - 12-Bit, 3Msps, Sampling A/D Converter; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1412CG vs LTC1412CG#PBF |