Part Details for LTC1411IG by Linear Technology
Overview of LTC1411IG by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1411IG#PBF | Analog Devices | 1x S 14-B 2.5Msps ADC | |
LTC1411IG#TRPBF | Analog Devices | 1x S 14-B 2.5Msps ADC |
Part Details for LTC1411IG
LTC1411IG CAD Models
LTC1411IG Part Data Attributes
|
LTC1411IG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1411IG
Linear Technology
LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP36,.3 | |
Pin Count | 36 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | -1.8 V | |
Conversion Time-Max | 0.35 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 2.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1411IG
This table gives cross-reference parts and alternative options found for LTC1411IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1411IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1411IG#TRPBF | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1411IG vs LTC1411IG#TRPBF |
LTC1411CG#TR | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1411IG vs LTC1411CG#TR |
LTC1411IG | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO36 | Analog Devices Inc | LTC1411IG vs LTC1411IG |
LTC1411IG#TRPBF | Single Supply 14-Bit 2.5Msps ADC | Analog Devices Inc | LTC1411IG vs LTC1411IG#TRPBF |
LTC1411CG#TRPBF | Single Supply 14-Bit 2.5Msps ADC | Analog Devices Inc | LTC1411IG vs LTC1411CG#TRPBF |
LTC1411CG | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1411IG vs LTC1411CG |
LTC1411IG#TR | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1411IG vs LTC1411IG#TR |
LTC1411IG#TR | ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO36 | Analog Devices Inc | LTC1411IG vs LTC1411IG#TR |
LTC1411CG#PBF | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1411IG vs LTC1411CG#PBF |
LTC1411CG#TRPBF | LTC1411 - Single Supply 14-Bit 2.5Msps ADC; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1411IG vs LTC1411CG#TRPBF |