Part Details for LTC1410CG#PBF by Linear Technology
Overview of LTC1410CG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1410CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC A/D CONV 12BIT SAMPLNG 28SSOP / 1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 28-Pin SSOP Tube | 1990 |
|
RFQ | |
|
Win Source Electronics | IC A/D CONV 12BIT SAMPLNG 28SSOP / 1-Channel Single ADC SAR 1.25Msps 12-bit Parallel 28-Pin SSOP Tube | 3200 |
|
$113.0440 / $130.4350 | Buy Now |
Part Details for LTC1410CG#PBF
LTC1410CG#PBF CAD Models
LTC1410CG#PBF Part Data Attributes:
|
LTC1410CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1410CG#PBF
Linear Technology
LTC1410 - 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1410CG#PBF
This table gives cross-reference parts and alternative options found for LTC1410CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1410CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1410IG#TRPBF | 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1410CG#PBF vs LTC1410IG#TRPBF |
LTC1410CG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1410CG#PBF vs LTC1410CG |
LTC1410IG | LTC1410 - 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1410CG#PBF vs LTC1410IG |
LTC1410CG#PBF | 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown | Analog Devices Inc | LTC1410CG#PBF vs LTC1410CG#PBF |
LTC1410IG#PBF | LTC1410 - 12-Bit, 1.25Msps, Sampling A/D Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1410CG#PBF vs LTC1410IG#PBF |
LTC1410CG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1410CG#PBF vs LTC1410CG#TR |
LTC1410IG#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1410CG#PBF vs LTC1410IG#TR |
LTC1410IG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Analog Devices Inc | LTC1410CG#PBF vs LTC1410IG |