There are no models available for this part yet.
Overview of LTC1406CGN#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1406CGN#PBF | Analog Devices | L Pwr, 8-B, 20Msps, Smpl A/D C | |
LTC1406CGN#TRPBF | Analog Devices | L Pwr, 8-B, 20Msps, Smpl A/D C | |
DC213A | Analog Devices | LTC1406CGN - 8-Bit, 20Msps ADC |
CAD Models for LTC1406CGN#PBF by Linear Technology
Part Data Attributes for LTC1406CGN#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
20 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9116 mm
|
Alternate Parts for LTC1406CGN#PBF
This table gives cross-reference parts and alternative options found for LTC1406CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1406CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1406IGN#PBF | LTC1406 - Low Power, 8-Bit, 20Msps, Sampling A/D Converter; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1406CGN#PBF vs LTC1406IGN#PBF |
LTC1406CGN | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO24 | Analog Devices Inc | LTC1406CGN#PBF vs LTC1406CGN |
LTC1406CGN#PBF | Low Power, 8-Bit, 20Msps, Sampling A/D Converter | Analog Devices Inc | LTC1406CGN#PBF vs LTC1406CGN#PBF |
LTC1406IGN | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO24 | Analog Devices Inc | LTC1406CGN#PBF vs LTC1406IGN |
LTC1406CGN | LTC1406 - Low Power, 8-Bit, 20Msps, Sampling A/D Converter; Package: SSOP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1406CGN#PBF vs LTC1406CGN |
LTC1406IGN | LTC1406 - Low Power, 8-Bit, 20Msps, Sampling A/D Converter; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1406CGN#PBF vs LTC1406IGN |