Part Details for LTC1402IGN#PBF by Analog Devices Inc
Overview of LTC1402IGN#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1402IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2025
|
Newark | Adc, 12Bit, 2.2Msps, Nssop-16, Resolution (Bits):12Bit, Sampling Rate:2.2Msps, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Spi, Supply Voltage Type:Single, Dual (+/-), Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices LTC1402IGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$14.1600 / $24.4100 | Buy Now |
DISTI #
LTC1402IGN#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 16SSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1625 / $23.5500 | Buy Now |
DISTI #
584-LTC1402IGN#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Serial 12-B, 2.2Msps Smpl ADC w/ SD RoHS: Compliant | 0 |
|
$14.0400 / $24.7600 | Order Now |
DISTI #
V36:1790_06436587
|
Arrow Electronics | 1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Date Code: 2409 | Americas - 4 |
|
$13.8100 / $14.9800 | Buy Now |
|
Analog Devices Inc | Serial 12-B, 2.2Msps Smpl ADC Package Multiple: 100 | 100 |
|
$11.3300 / $25.1900 | Buy Now |
|
Rochester Electronics | LTC1402 - Serial 12-Bit 2.2Msps ADC RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$13.3800 / $15.7400 | Buy Now |
DISTI #
LTC1402IGNPBF
|
TME | IC: A/D converter, Ch: 1, 12bit, 2.2Msps, 5V, SO16, IN: differential Min Qty: 1 | 0 |
|
$12.1000 / $15.9000 | RFQ |
DISTI #
LTC1402IGN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$14.6300 / $16.0500 | Buy Now |
Part Details for LTC1402IGN#PBF
LTC1402IGN#PBF CAD Models
LTC1402IGN#PBF Part Data Attributes
|
LTC1402IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1402IGN#PBF
Analog Devices Inc
Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1402IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1402IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1402IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1402CGN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO16 | LTC1402IGN#PBF vs LTC1402CGN |
LTC1402CGN | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1402IGN#PBF vs LTC1402CGN |
LTC1402CGN#TRPBF | Analog Devices Inc | Check for Price | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | LTC1402IGN#PBF vs LTC1402CGN#TRPBF |
LTC1402CGN#PBF | Analog Devices Inc | $17.5943 | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | LTC1402IGN#PBF vs LTC1402CGN#PBF |
LTC1402IGN#TRPBF | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1402IGN#PBF vs LTC1402IGN#TRPBF |
LTC1402IGN#TR | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1402IGN#PBF vs LTC1402IGN#TR |
LTC1402CGN#PBF | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1402IGN#PBF vs LTC1402CGN#PBF |
LTC1402IGN | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1402IGN#PBF vs LTC1402IGN |
LTC1402IGN#TRPBF | Analog Devices Inc | Check for Price | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | LTC1402IGN#PBF vs LTC1402IGN#TRPBF |