Part Details for LTC1402CGN#PBF by Linear Technology
Results Overview of LTC1402CGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1402CGN#PBF Information
LTC1402CGN#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1402CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$11.8400 / $13.3200 | Buy Now | |
|
Vyrian | Converters | 116 |
|
RFQ |
Part Details for LTC1402CGN#PBF
LTC1402CGN#PBF CAD Models
LTC1402CGN#PBF Part Data Attributes
|
LTC1402CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1402CGN#PBF
Linear Technology
LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1402CGN#PBF
This table gives cross-reference parts and alternative options found for LTC1402CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1402CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1402IGN#PBF | Analog Devices Inc | $12.9188 | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | LTC1402CGN#PBF vs LTC1402IGN#PBF |
LTC1402IGN | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1402CGN#PBF vs LTC1402IGN |
LTC1402IGN#TR | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1402CGN#PBF vs LTC1402IGN#TR |
LTC1402CGN#TRPBF | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1402CGN#PBF vs LTC1402CGN#TRPBF |
LTC1402IGN#TRPBF | Analog Devices Inc | Check for Price | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | LTC1402CGN#PBF vs LTC1402IGN#TRPBF |
LTC1402CGN#TRPBF | Analog Devices Inc | Check for Price | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | LTC1402CGN#PBF vs LTC1402CGN#TRPBF |
LTC1402CGN#PBF | Analog Devices Inc | $10.6990 | Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown | LTC1402CGN#PBF vs LTC1402CGN#PBF |
LTC1402CGN | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1402CGN#PBF vs LTC1402CGN |
LTC1402IGN#PBF | Linear Technology | Check for Price | LTC1402 - Serial 12-Bit, 2.2Msps Sampling ADC with Shutdown; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1402CGN#PBF vs LTC1402IGN#PBF |
LTC1402CGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1402CGN#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate clock jitter performance, use a high-quality clock source, keep the clock signal path short and shielded, and avoid running the clock signal near noisy digital signals. Additionally, use a clock frequency that is within the recommended range of 10MHz to 100MHz.
-
The maximum allowable capacitive load on the output pins of the LTC1402CGN#PBF is 100pF. Exceeding this limit can cause instability and affect the device's performance.
-
The LTC1402CGN#PBF has a maximum junction temperature of 150°C. To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
-
The recommended power-up sequence for the LTC1402CGN#PBF is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.