Part Details for LTC1393IGN#PBF by Analog Devices Inc
Results Overview of LTC1393IGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1393IGN#PBF Information
LTC1393IGN#PBF by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1393IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1393IGN#PBF-ND
|
DigiKey | IC SWITCH SP4T X 2 70OHM 16SSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8012 | Buy Now |
DISTI #
584-LTC1393IGN#PBF
|
Mouser Electronics | Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
|
Analog Devices Inc | 1x-Ended 8-Ch/ Diff 4-Ch Analo Package Multiple: 100 | 600 |
|
$5.2600 / $6.8012 | Buy Now |
DISTI #
LTC1393IGN#PBF
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.7900 / $7.4600 | Buy Now |
Part Details for LTC1393IGN#PBF
LTC1393IGN#PBF CAD Models
LTC1393IGN#PBF Part Data Attributes
|
LTC1393IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1393IGN#PBF
Analog Devices Inc
Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 28 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1200 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1393IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1393IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1393IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1393IGN | Analog Devices Inc | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | LTC1393IGN#PBF vs LTC1393IGN |
LTC1393CGN | Linear Technology | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Multiplexer or Switch | LTC1393IGN#PBF vs LTC1393CGN |
LTC1393IGN#PBF | Linear Technology | Check for Price | LTC1393 - Single-Ended 8-Channel/ Differential 4-Channel Analog Multiplexer with SMBus Interface; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1393IGN#PBF vs LTC1393IGN#PBF |