Part Details for LTC1393CGN#PBF by Analog Devices Inc
Overview of LTC1393CGN#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1393CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1393CGN#PBF-ND
|
DigiKey | IC SWITCH SP4T X 2 70OHM 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$6.1903 / $10.9100 | Buy Now |
DISTI #
584-LTC1393CGN#PBF
|
Mouser Electronics | Multiplexer Switch ICs 1x-Ended 8-Ch/ Diff 4-Ch Analog Multxer RoHS: Compliant | 0 |
|
$6.1900 / $10.9100 | Order Now |
|
Analog Devices Inc | 1x-Ended 8-Ch/ Diff 4-Ch Analo Min Qty: 1 Package Multiple: 100 | 6 |
|
$6.1903 / $10.9100 | Buy Now |
Part Details for LTC1393CGN#PBF
LTC1393CGN#PBF CAD Models
LTC1393CGN#PBF Part Data Attributes:
|
LTC1393CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1393CGN#PBF
Analog Devices Inc
Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 28 Ω | |
On-state Resistance-Max (Ron) | 140 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1200 ns | |
Switch-on Time-Max | 1500 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1393CGN#PBF
This table gives cross-reference parts and alternative options found for LTC1393CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1393CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1393IGN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC1393CGN#PBF vs LTC1393IGN |
LTC1393CGN | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Multiplexer or Switch | Linear Technology | LTC1393CGN#PBF vs LTC1393CGN |
LTC1393IGN#PBF | Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface | Analog Devices Inc | LTC1393CGN#PBF vs LTC1393IGN#PBF |
LTC1393CGN#PBF | LTC1393 - Single-Ended 8-Channel/ Differential 4-Channel Analog Multiplexer with SMBus Interface; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1393CGN#PBF vs LTC1393CGN#PBF |