Part Details for LTC1391IS by Linear Technology
Results Overview of LTC1391IS by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1391IS Information
LTC1391IS by Linear Technology is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC1391IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 | 22 |
|
$4.0600 / $6.0900 | Buy Now |
Part Details for LTC1391IS
LTC1391IS CAD Models
LTC1391IS Part Data Attributes
|
LTC1391IS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1391IS
Linear Technology
LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 2.7 V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1391IS
This table gives cross-reference parts and alternative options found for LTC1391IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1391IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1391IS#PBF | Linear Technology | Check for Price | LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1391IS vs LTC1391IS#PBF |
LTC1391CS#TRPBF | Analog Devices Inc | Check for Price | 8-Channel Analog Multiplexer with Cascadable Serial Interface | LTC1391IS vs LTC1391CS#TRPBF |
LTC1391CS#PBF | Linear Technology | Check for Price | LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1391IS vs LTC1391CS#PBF |
LTC1391CS | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | LTC1391IS vs LTC1391CS |
LTC1391IS#TRPBF | Analog Devices Inc | Check for Price | 8-Channel Analog Multiplexer with Cascadable Serial Interface | LTC1391IS vs LTC1391IS#TRPBF |
LTC1391CS | Linear Technology | Check for Price | LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1391IS vs LTC1391CS |
LTC1391CS#TRPBF | Linear Technology | Check for Price | LTC1391 - 8-Channel Analog Multiplexer with Cascadable Serial Interface; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1391IS vs LTC1391CS#TRPBF |
LTC1391CS#TR | Analog Devices Inc | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | LTC1391IS vs LTC1391CS#TR |