Part Details for LTC1326IS8-2.5#TRPBF by Analog Devices Inc
Results Overview of LTC1326IS8-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1326IS8-2.5#TRPBF Information
LTC1326IS8-2.5#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1326IS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1326IS8-2.5#TRPBFTR-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3250 | Buy Now |
DISTI #
584-C1326IS8-2.5TPF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon RoHS: Compliant | 0 |
|
$5.3200 | Order Now |
|
Analog Devices Inc | uP Prec 3x S Mon Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.2600 / $11.7900 | Buy Now |
|
Ameya Holding Limited | IC PREC TRPL SUPPLY MONITR 8SOIC | 954 |
|
Buy Now RFQ | |
DISTI #
LTC1326IS82.5TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5000 / $5.7200 | Buy Now |
Part Details for LTC1326IS8-2.5#TRPBF
LTC1326IS8-2.5#TRPBF CAD Models
LTC1326IS8-2.5#TRPBF Part Data Attributes
|
LTC1326IS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1326IS8-2.5#TRPBF
Analog Devices Inc
Micropower Precision Triple Supply Monitor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.363; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.363V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1326IS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1326IS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326IS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1326IS8-2.5 | Linear Technology | $2.8876 | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1326IS8-2.5#TRPBF vs LTC1326IS8-2.5 |
LTC1326IS8-2.5#PBF | Analog Devices Inc | $5.3951 | Micropower Precision Triple Supply Monitor | LTC1326IS8-2.5#TRPBF vs LTC1326IS8-2.5#PBF |
LTC1326IS8-2.5#TR | Linear Technology | Check for Price | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1326IS8-2.5#TRPBF vs LTC1326IS8-2.5#TR |
LTC1326CS8-2.5 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | LTC1326IS8-2.5#TRPBF vs LTC1326CS8-2.5 |
LTC1326IS8-2.5#PBF | Linear Technology | Check for Price | LTC1326 - Micropower Precision Triple Supply Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1326IS8-2.5#TRPBF vs LTC1326IS8-2.5#PBF |