Part Details for LTC1326CMS8-2.5#TRPBF by Linear Technology
Results Overview of LTC1326CMS8-2.5#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1326CMS8-2.5#TRPBF Information
LTC1326CMS8-2.5#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1326CMS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Win Source Electronics | IC PREC TRPL SUPPLY MONITR 8MSOP | 13000 |
|
$5.8210 / $8.7320 | Buy Now |
Part Details for LTC1326CMS8-2.5#TRPBF
LTC1326CMS8-2.5#TRPBF CAD Models
LTC1326CMS8-2.5#TRPBF Part Data Attributes
|
LTC1326CMS8-2.5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1326CMS8-2.5#TRPBF
Linear Technology
LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.363; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.0,2.363,3.118V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1326CMS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1326CMS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326CMS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1326IMS8-2.5#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | LTC1326CMS8-2.5#TRPBF vs LTC1326IMS8-2.5#TR |
LTC1326CMS8-2.5#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1326CMS8-2.5 can be found in the Linear Technology application note AN102, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The output voltage of the LTC1326CMS8-2.5 can be adjusted using the VOUT pin. The recommended output voltage range is 2.5V to 5V. To select the correct output voltage, refer to the datasheet and application notes, and consider factors such as input voltage, output current, and load requirements.
-
The maximum input voltage for the LTC1326CMS8-2.5 is 12V. Exceeding this voltage may damage the device. It's essential to ensure that the input voltage is within the recommended range to maintain device reliability and performance.
-
To ensure the LTC1326CMS8-2.5 operates within its thermal limits, follow the thermal management guidelines in the datasheet and application notes. This includes providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources.
-
The typical startup time for the LTC1326CMS8-2.5 is around 100μs. However, this can vary depending on the input voltage, output voltage, and load conditions. Refer to the datasheet and application notes for more information on startup time and sequencing.