Part Details for LTC1298IN8#PBF by Analog Devices Inc
Overview of LTC1298IN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1298IN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1298IN8#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$11.9125 / $22.1600 | Buy Now |
DISTI #
584-LTC1298IN8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP Smpl 12-B A/D Convs In S0-8 Packages RoHS: Compliant | 199 |
|
$11.8400 / $21.5600 | Buy Now |
|
Analog Devices Inc | uP Smpl 12-B A/D Convs In S0-8 Package Multiple: 50 | 1610 |
|
$9.5300 / $22.1600 | Buy Now |
DISTI #
LTC1298IN8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$12.3000 / $14.2900 | Buy Now |
Part Details for LTC1298IN8#PBF
LTC1298IN8#PBF CAD Models
LTC1298IN8#PBF Part Data Attributes
|
LTC1298IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1298IN8#PBF
Analog Devices Inc
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0111 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.64 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1298IN8#PBF
This table gives cross-reference parts and alternative options found for LTC1298IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1298IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1298IN8 | Linear Technology | Check for Price | LTC1298 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1298IN8#PBF vs LTC1298IN8 |
LTC1298IN8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8 | LTC1298IN8#PBF vs LTC1298IN8 |
LTC1298CN8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8 | LTC1298IN8#PBF vs LTC1298CN8 |
LTC1298IN8#PBF | Linear Technology | Check for Price | LTC1298 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1298IN8#PBF vs LTC1298IN8#PBF |
LTC1288CN8#PBF | Linear Technology | Check for Price | LTC1288 - 3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1298IN8#PBF vs LTC1288CN8#PBF |
LTC1288CN8#PBF | Analog Devices Inc | Check for Price | 3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages | LTC1298IN8#PBF vs LTC1288CN8#PBF |
LTC1288CN8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8 | LTC1298IN8#PBF vs LTC1288CN8 |