Datasheets
LTC1292CCN8 by:

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8

Part Details for LTC1292CCN8 by Analog Devices Inc

Overview of LTC1292CCN8 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1292CCN8#PBF Analog Devices 1x Chip 12-B Data Acquisition

Part Details for LTC1292CCN8

LTC1292CCN8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1292CCN8 Part Data Attributes

LTC1292CCN8 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1292CCN8 Analog Devices Inc ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description DIP,
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.05 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 12 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Linearity Error-Max (EL) 0.0122%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample Rate 0.06 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 3.937 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for LTC1292CCN8

This table gives cross-reference parts and alternative options found for LTC1292CCN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1292CCN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC1292CIN8 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 Analog Devices Inc LTC1292CCN8 vs LTC1292CIN8
LTC1292CCN8#PBF Single Chip 12-Bit Data Acquisition Systems Analog Devices Inc LTC1292CCN8 vs LTC1292CCN8#PBF
LTC1292CIN8 LTC1292 - Single Chip 12-Bit Data Acquisition Systems; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1292CCN8 vs LTC1292CIN8
LTC1292CIN8#PBF Single Chip 12-Bit Data Acquisition Systems Analog Devices Inc LTC1292CCN8 vs LTC1292CIN8#PBF
LTC1292CCJ8#PBF IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Analog to Digital Converter Linear Technology LTC1292CCN8 vs LTC1292CCJ8#PBF
LTC1292CCN8#PBF LTC1292 - Single Chip 12-Bit Data Acquisition Systems; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1292CCN8 vs LTC1292CCN8#PBF
Part Number Description Manufacturer Compare
LTC1292BCN8#PBF LTC1292 - Single Chip 12-Bit Data Acquisition Systems; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1292CCN8 vs LTC1292BCN8#PBF
LTC1292CMJ8/883B IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP8, CERDIP-8, Analog to Digital Converter Linear Technology LTC1292CCN8 vs LTC1292CMJ8/883B
LTC1292BIN8#PBF Single Chip 12-Bit Data Acquisition Systems Analog Devices Inc LTC1292CCN8 vs LTC1292BIN8#PBF
LTC1292CIN8#PBF Single Chip 12-Bit Data Acquisition Systems Analog Devices Inc LTC1292CCN8 vs LTC1292CIN8#PBF
LTC1292BIN8 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 Analog Devices Inc LTC1292CCN8 vs LTC1292BIN8
LTC1297BCN8#PBF Single Chip 12-Bit Data Acquisition Systems Analog Devices Inc LTC1292CCN8 vs LTC1297BCN8#PBF
LTC1297CCN8 ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8 Analog Devices Inc LTC1292CCN8 vs LTC1297CCN8
LTC1292BCN8 LTC1292 - Single Chip 12-Bit Data Acquisition Systems; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1292CCN8 vs LTC1292BCN8
LTC1292CCN8#PBF Single Chip 12-Bit Data Acquisition Systems Analog Devices Inc LTC1292CCN8 vs LTC1292CCN8#PBF
LTC1292BIN8 LTC1292 - Single Chip 12-Bit Data Acquisition Systems; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1292CCN8 vs LTC1292BIN8

LTC1292CCN8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1292CCN8 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1292CCN8 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1292CCN8 would you like to use for your alert(s)?
  • Please alert me when LTC1292CCN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1292CCN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1292CCN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1292CCN8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1292CCN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1292CCN8 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: