Part Details for LTC1291BCN8#PBF by Linear Technology
Results Overview of LTC1291BCN8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1291BCN8#PBF Information
LTC1291BCN8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1291BCN8#PBF
LTC1291BCN8#PBF CAD Models
LTC1291BCN8#PBF Part Data Attributes
|
LTC1291BCN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1291BCN8#PBF
Linear Technology
LTC1291 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1291BCN8#PBF
This table gives cross-reference parts and alternative options found for LTC1291BCN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1291BCN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1291BCN8 | Linear Technology | Check for Price | LTC1291 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1291BCN8#PBF vs LTC1291BCN8 |
LTC1291BCN8#PBF Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the LTC1291 is 1.5MHz. However, it's recommended to use a clock frequency between 100kHz to 500kHz for optimal performance.
-
To ensure accurate conversions, make sure to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling to the analog inputs. Also, ensure that the clock frequency is within the recommended range and the conversion rate is not too high.
-
Yes, the LTC1291 can be used with a single-ended analog input. However, it's recommended to use a differential input to take advantage of the device's common-mode rejection capabilities and to improve noise immunity.
-
The LTC1291 has internal overvoltage protection on the analog inputs, but it's still recommended to use external protection circuitry, such as clamping diodes or resistors, to prevent damage from excessive voltage levels.
-
The recommended power-up sequence for the LTC1291 is to first apply the analog power supply (VCC), followed by the digital power supply (VDD), and then the clock signal. This ensures that the device powers up correctly and minimizes the risk of latch-up or other issues.