Part Details for LTC1291BCN8#PBF by Analog Devices Inc
Results Overview of LTC1291BCN8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1291BCN8#PBF Information
LTC1291BCN8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1291BCN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1291BCN8#PBF-ND
|
DigiKey | IC DAS 12BIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$34.2250 / $47.1800 | Buy Now |
DISTI #
584-LTC1291BCN8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S RoHS: Compliant | 0 |
|
$34.2200 | Order Now |
|
Analog Devices Inc | 1x Chip 12-B Data Acquisition Package Multiple: 50 | 157 |
|
$27.3800 / $47.1800 | Buy Now |
|
Rochester Electronics | LTC1291 - Single Chip 12-Bit Data Acquisition System RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$32.3300 / $38.0300 | Buy Now |
DISTI #
LTC1291BCN8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$35.3500 / $41.0700 | Buy Now |
Part Details for LTC1291BCN8#PBF
LTC1291BCN8#PBF CAD Models
LTC1291BCN8#PBF Part Data Attributes
|
LTC1291BCN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1291BCN8#PBF
Analog Devices Inc
Single Chip 12-Bit Data Acquisition System
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1291BCN8#PBF
This table gives cross-reference parts and alternative options found for LTC1291BCN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1291BCN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1291BCN8 | Linear Technology | Check for Price | LTC1291 - Single Chip 12-Bit Data Acquisition System; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1291BCN8#PBF vs LTC1291BCN8 |