Part Details for LTC1286IN8 by Linear Technology
Results Overview of LTC1286IN8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1286IN8 Information
LTC1286IN8 by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1286IN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LTC1286IN8
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 50 Lead time: 0 Weeks, 1 Days Date Code: 9701 Container: Tubes | 119 |
|
RFQ |
Part Details for LTC1286IN8
LTC1286IN8 CAD Models
LTC1286IN8 Part Data Attributes
|
LTC1286IN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1286IN8
Linear Technology
LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1286IN8
This table gives cross-reference parts and alternative options found for LTC1286IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1286IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1286PB | Texas Instruments | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8 | LTC1286IN8 vs ADS1286PB |
ADS1286PK | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, | LTC1286IN8 vs ADS1286PK |
LTC1286CN8#PBF | Analog Devices Inc | Check for Price | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1286IN8 vs LTC1286CN8#PBF |
LTC1286IN8#PBF | Analog Devices Inc | Check for Price | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1286IN8 vs LTC1286IN8#PBF |
LTC1286CN8#PBF | Linear Technology | Check for Price | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1286IN8 vs LTC1286CN8#PBF |
ADS1286PKG4 | Texas Instruments | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, GREEN, PLASTIC, DIP-8 | LTC1286IN8 vs ADS1286PKG4 |
ADS1286PBG4 | Texas Instruments | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8 | LTC1286IN8 vs ADS1286PBG4 |
LTC1286IN8#PBF | Linear Technology | Check for Price | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1286IN8 vs LTC1286IN8#PBF |
ADS1286PA | Texas Instruments | Check for Price | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | LTC1286IN8 vs ADS1286PA |
ADS1286PAG4 | Texas Instruments | Check for Price | 12-Bit Micro-Power Sampling Analog-to-Digital Converter (ADC) 8-PDIP -40 to 85 | LTC1286IN8 vs ADS1286PAG4 |