-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6071
|
Newark | Adc, 12Bit, 12.5Ksps, Soic-8, Resolution (Bits):12Bit, Sampling Rate:12.5Ksps, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:9Vrohs Compliant: Yes |Analog Devices LTC1286CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LTC1286CS8#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
963 In Stock |
|
$9.1750 / $18.0200 | Buy Now |
DISTI #
584-LTC1286CS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC uP Smpl 12-B A/D Convs In S0-8 Packages RoHS: Compliant | 3915 |
|
$10.7400 / $15.5400 | Buy Now |
|
Analog Devices Inc | uP Smpl 12-B A/D Convs In S0-8 Package Multiple: 100 | 93 |
|
$7.3400 / $18.0200 | Buy Now |
|
Rochester Electronics | LTC1286 - Micropower Sampling 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$8.6600 / $10.1900 | Buy Now |
DISTI #
LTC1286CS8-SMD
|
TME | IC: A/D converter, Ch: 1, 12bit, 12.5ksps, 4.5÷9V, SO8 Min Qty: 1 | 0 |
|
$10.3000 / $15.1000 | RFQ |
DISTI #
LTC1286CS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$9.4800 / $10.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1286CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1286CS8#PBF
Analog Devices Inc
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1286CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1286CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1286CS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1286CS8#PBF vs LTC1286CS8#TRPBF |
LTC1286IS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | LTC1286CS8#PBF vs LTC1286IS8#TRPBF |
LTC1286CS8#PBF | Linear Technology | Check for Price | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1286CS8#PBF vs LTC1286CS8#PBF |
LTC1286IS8 | Linear Technology | Check for Price | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1286CS8#PBF vs LTC1286IS8 |
LTC1286CS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1286CS8#PBF vs LTC1286CS8#TR |
LTC1286CS8#TRPBF | Linear Technology | Check for Price | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1286CS8#PBF vs LTC1286CS8#TRPBF |
LTC1286IS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8 | LTC1286CS8#PBF vs LTC1286IS8#TR |
LTC1286CS8 | Linear Technology | Check for Price | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1286CS8#PBF vs LTC1286CS8 |
LTC1286CS8#TR | Linear Technology | Check for Price | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1286CS8#PBF vs LTC1286CS8#TR |