Part Details for LTC1282ACN#PBF by Analog Devices Inc
Overview of LTC1282ACN#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1282ACN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1282ACN#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LTC1282ACN#PBF
LTC1282ACN#PBF CAD Models
LTC1282ACN#PBF Part Data Attributes
|
LTC1282ACN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1282ACN#PBF
Analog Devices Inc
3V 140ksps 12-Bit Sampling A/D Converter with Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1510 (N24) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -3 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0116 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1282ACN#PBF
This table gives cross-reference parts and alternative options found for LTC1282ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1282ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1282ACN#PBF | LTC1282 - 3V 140ksps 12-Bit Sampling A/D Converter with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1282ACN#PBF vs LTC1282ACN#PBF |
LTC1282BCN | LTC1282 - 3V 140ksps 12-Bit Sampling A/D Converter with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1282ACN#PBF vs LTC1282BCN |
LTC1282ACN | LTC1282 - 3V 140ksps 12-Bit Sampling A/D Converter with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1282ACN#PBF vs LTC1282ACN |
LTC1282ACN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDIP24 | Analog Devices Inc | LTC1282ACN#PBF vs LTC1282ACN |
LTC1282BCN#PBF | 3V 140ksps 12-Bit Sampling A/D Converter with Reference | Analog Devices Inc | LTC1282ACN#PBF vs LTC1282BCN#PBF |
LTC1282BCN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDIP24 | Analog Devices Inc | LTC1282ACN#PBF vs LTC1282BCN |
LTC1282BCN#PBF | LTC1282 - 3V 140ksps 12-Bit Sampling A/D Converter with Reference; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1282ACN#PBF vs LTC1282BCN#PBF |