Part Details for LTC1275BCSW#PBF by Linear Technology
Overview of LTC1275BCSW#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1275BCSW#PBF | Analog Devices | 12-B, 300ksps Smpl A/D Convs w | |
LTC1275BCSW#TRPBF | Analog Devices | 12-B, 300ksps Smpl A/D Convs w |
Price & Stock for LTC1275BCSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1275BCSW#PBF-ND
|
DigiKey | IC ADC 12BIT SAR 24SOIC Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1451 In Stock |
|
$27.4000 | Buy Now |
|
Rochester Electronics | LTC1275 - 12-Bit, 300KSPS Sampling A/D Converter with Reference RoHS: Compliant Status: Active Min Qty: 1 | 1451 |
|
$23.5100 / $27.6600 | Buy Now |
Part Details for LTC1275BCSW#PBF
LTC1275BCSW#PBF CAD Models
LTC1275BCSW#PBF Part Data Attributes
|
LTC1275BCSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1275BCSW#PBF
Linear Technology
LTC1275 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 2.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1275BCSW#PBF
This table gives cross-reference parts and alternative options found for LTC1275BCSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1275BCSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1275BCSW#TR | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDSO24 | Analog Devices Inc | LTC1275BCSW#PBF vs LTC1275BCSW#TR |
LTC1275BCSW#TRPBF | 12-Bit, 300ksps Sampling A/D Converters with Reference | Analog Devices Inc | LTC1275BCSW#PBF vs LTC1275BCSW#TRPBF |
LTC1275BCSW#TR | LTC1275 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1275BCSW#PBF vs LTC1275BCSW#TR |
LTC1275BCSW#TRPBF | LTC1275 - 12-Bit, 300ksps Sampling A/D Converters with Reference; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1275BCSW#PBF vs LTC1275BCSW#TRPBF |