Part Details for LTC1272-3ACN#PBF by Linear Technology
Overview of LTC1272-3ACN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM26LS33ACN | Texas Instruments | Quadruple Differential Line Receiver 16-PDIP 0 to 70 |
Part Details for LTC1272-3ACN#PBF
LTC1272-3ACN#PBF CAD Models
LTC1272-3ACN#PBF Part Data Attributes
|
LTC1272-3ACN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1272-3ACN#PBF
Linear Technology
LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 15 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 3000 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1272-3ACN#PBF
This table gives cross-reference parts and alternative options found for LTC1272-3ACN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1272-3ACN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1272-3CCN#PBF | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-3ACN#PBF vs LTC1272-3CCN#PBF |
LTC1272-3CCN#PBF | 12-Bit, 3µs, 250kHz Sampling A/D Converter | Analog Devices Inc | LTC1272-3ACN#PBF vs LTC1272-3CCN#PBF |
LTC1272-3ACN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24 | Analog Devices Inc | LTC1272-3ACN#PBF vs LTC1272-3ACN |
LTC1272-3ACN | LTC1272 - 12-Bit, 3µs, 250kHz Sampling A/D Converter; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1272-3ACN#PBF vs LTC1272-3ACN |