Part Details for LTC1266AIS#PBF by Analog Devices Inc
Overview of LTC1266AIS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1266AIS#PBF | Analog Devices | Sync Reg Cntr for N- or P-Ch M | |
LTC1266AIS#TRPBF | Analog Devices | Sync Reg Cntr for N- or P-Ch M |
Price & Stock for LTC1266AIS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1266AIS#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 16SOIC Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0482 | Buy Now |
DISTI #
584-LTC1266AIS#PBF
|
Mouser Electronics | Switching Voltage Regulators Sync Reg Cntr for N- or P-Ch MOSFETs RoHS: Compliant | 0 |
|
$11.6000 / $14.1200 | Order Now |
|
Analog Devices Inc | Sync Reg Cntr for N- or P-Ch M Package Multiple: 50 | 800 |
|
$6.6600 / $8.1200 | Buy Now |
DISTI #
LTC1266AIS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.6000 / $9.9900 | Buy Now |
Part Details for LTC1266AIS#PBF
LTC1266AIS#PBF CAD Models
LTC1266AIS#PBF Part Data Attributes
|
LTC1266AIS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1266AIS#PBF
Analog Devices Inc
Synchronous Regulator Controller for N- or P-Channel MOSFETs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1266AIS#PBF
This table gives cross-reference parts and alternative options found for LTC1266AIS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1266AIS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1266AIS#TRPBF | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1266AIS#PBF vs LTC1266AIS#TRPBF |
LTC1266AIS#PBF | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1266AIS#PBF vs LTC1266AIS#PBF |
LTC1266AIS | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1266AIS#PBF vs LTC1266AIS |
LTC1266AIS | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1266AIS#PBF vs LTC1266AIS |
LTC1266AIS#TRPBF | Synchronous Regulator Controller for N- or P-Channel MOSFETs | Analog Devices Inc | LTC1266AIS#PBF vs LTC1266AIS#TRPBF |
LTC1266AIS#TR | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1266AIS#PBF vs LTC1266AIS#TR |
LTC1266ACS#TR | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1266AIS#PBF vs LTC1266ACS#TR |
LTC1266ACS | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1266AIS#PBF vs LTC1266ACS |
LTC1266ACS#TR | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1266AIS#PBF vs LTC1266ACS#TR |
LTC1266ACS#TRPBF | LTC1266 - Synchronous Regulator Controller for N- or P-Channel MOSFETs; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1266AIS#PBF vs LTC1266ACS#TRPBF |