Part Details for LTC1261LCMS8-4#TRPBF by Analog Devices Inc
Overview of LTC1261LCMS8-4#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1261LCMS8-4#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1261LCMS8-4#TRPBF-ND
|
DigiKey | IC REG CHARG PUMP -4V 20MA 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4625 | Buy Now |
DISTI #
584-C1261LCMS8-4TPF
|
Mouser Electronics | Switching Voltage Regulators Switched Cap Reg V Inverter RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
|
Analog Devices Inc | Switched Cap Reg V Inverter Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7700 / $3.4625 | Buy Now |
DISTI #
LTC1261LCMS84TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5800 / $3.7100 | Buy Now |
Part Details for LTC1261LCMS8-4#TRPBF
LTC1261LCMS8-4#TRPBF CAD Models
LTC1261LCMS8-4#TRPBF Part Data Attributes
|
LTC1261LCMS8-4#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1261LCMS8-4#TRPBF
Analog Devices Inc
Switched Capacitor Regulated Voltage Inverter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.35 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1261LCMS8-4#TRPBF
This table gives cross-reference parts and alternative options found for LTC1261LCMS8-4#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1261LCMS8-4#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1261LCMS8-4#PBF | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8-4#TRPBF vs LTC1261LCMS8-4#PBF |
LTC1261LCMS8-4#TRPBF | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8-4#TRPBF vs LTC1261LCMS8-4#TRPBF |
LTC1261LCMS8-4#PBF | Switched Capacitor Regulated Voltage Inverter | Analog Devices Inc | LTC1261LCMS8-4#TRPBF vs LTC1261LCMS8-4#PBF |
LTC1261LCMS8-4 | Switched Capacitor Regulator, 0.02A, 650kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1261LCMS8-4#TRPBF vs LTC1261LCMS8-4 |
LTC1261LCMS8-4#TR | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8-4#TRPBF vs LTC1261LCMS8-4#TR |
LTC1261LCMS8-4 | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8-4#TRPBF vs LTC1261LCMS8-4 |