There are no models available for this part yet.
Overview of LTC1261LCMS8-4#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1261LCMS8-4.5#TRPBF | Analog Devices | Switched Cap Reg V Inverter | |
LTC1261LCMS8-4.5#PBF | Analog Devices | Switched Cap Reg V Inverter | |
LTC1261LCMS8-4#PBF | Analog Devices | Switched Cap Reg V Inverter |
CAD Models for LTC1261LCMS8-4#TR by Analog Devices Inc
Part Data Attributes for LTC1261LCMS8-4#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.35 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.02 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
650 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC1261LCMS8-4#TR
This table gives cross-reference parts and alternative options found for LTC1261LCMS8-4#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1261LCMS8-4#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1261LCMS8-4#PBF | Switched Capacitor Regulated Voltage Inverter | Analog Devices Inc | LTC1261LCMS8-4#TR vs LTC1261LCMS8-4#PBF |
LTC1261LCMS8-4#PBF | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8-4#TR vs LTC1261LCMS8-4#PBF |
LTC1261LCMS8-4 | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8-4#TR vs LTC1261LCMS8-4 |
LTC1261LCMS8-4#TRPBF | LTC1261L - Switched Capacitor Regulated Voltage Inverter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1261LCMS8-4#TR vs LTC1261LCMS8-4#TRPBF |