-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1235CSW#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1235CSW#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
60 In Stock |
|
$7.4940 / $12.2200 | Buy Now |
DISTI #
584-LTC1235CSW#PBF
|
Mouser Electronics | Supervisory Circuits uP Supy Circ RoHS: Compliant | 94 |
|
$6.8700 / $13.5500 | Buy Now |
DISTI #
V36:1790_06436606
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low/Open Drain 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2028 | Americas - 6 |
|
$6.4220 | Buy Now |
|
Analog Devices Inc | uP Supy Circ Package Multiple: 47 | 8425 |
|
$5.5000 / $13.5500 | Buy Now |
DISTI #
LTC1235CSW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 47 | 0 |
|
$7.1000 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1235CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1235CSW#PBF
Analog Devices Inc
Microprocessor Supervisory Circuit
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PUSHBUTTON RESET | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LTC1235CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1235CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1235CSW#TRPBF | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit | LTC1235CSW#PBF vs LTC1235CSW#TRPBF |
LTC1235CSW | Linear Technology | Check for Price | LTC1235 - Microprocessor Supervisory Circuit; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1235CSW#PBF vs LTC1235CSW |
LTC1235CN | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP16 | LTC1235CSW#PBF vs LTC1235CN |
LTC1235CSW | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16 | LTC1235CSW#PBF vs LTC1235CSW |
LTC1235CN | Linear Technology | Check for Price | LTC1235 - Microprocessor Supervisory Circuit; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1235CSW#PBF vs LTC1235CN |
LTC1235CN#PBF | Linear Technology | Check for Price | LTC1235 - Microprocessor Supervisory Circuit; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1235CSW#PBF vs LTC1235CN#PBF |
LTC1235CN#PBF | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit | LTC1235CSW#PBF vs LTC1235CN#PBF |
A good PCB layout for the LTC1235CSW involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low equivalent series resistance (ESR) and that the input capacitor is properly decoupled. A minimum output capacitance of 10uF is recommended.
The maximum input voltage that can be applied to the LTC1235CSW is 15V. Exceeding this voltage can cause damage to the device.
The LTC1235CSW is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
The output voltage ripple of the LTC1235CSW can be calculated using the formula: ΔVout = (Iout * RESR) / (fSW * COUT), where Iout is the output current, RESR is the equivalent series resistance of the output capacitor, fSW is the switching frequency, and COUT is the output capacitance.