Part Details for LTC1198-2BCS8#PBF by Linear Technology
Results Overview of LTC1198-2BCS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1198-2BCS8#PBF Information
LTC1198-2BCS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1198-2BCS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 57 |
|
RFQ |
Part Details for LTC1198-2BCS8#PBF
LTC1198-2BCS8#PBF CAD Models
LTC1198-2BCS8#PBF Part Data Attributes
|
LTC1198-2BCS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1198-2BCS8#PBF
Linear Technology
LTC1198 - 8-Bit, SO-8, 1MSPS ADCs with Auto-Shutdown Options; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 2.84 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.75 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1198-2BCS8#PBF
This table gives cross-reference parts and alternative options found for LTC1198-2BCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1198-2BCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1198-2BCS8#TR | Linear Technology | Check for Price | LTC1198 - 8-Bit, SO-8, 1MSPS ADCs with Auto-Shutdown Options; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1198-2BCS8#PBF vs LTC1198-2BCS8#TR |
LTC1198-2BCS8#TRPBF | Analog Devices Inc | Check for Price | 8-Bit, SO-8, 1Msps ADCs with Auto-Shutdown Options | LTC1198-2BCS8#PBF vs LTC1198-2BCS8#TRPBF |
LTC1198-2BCS8#TRPBF | Linear Technology | Check for Price | LTC1198 - 8-Bit, SO-8, 1MSPS ADCs with Auto-Shutdown Options; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1198-2BCS8#PBF vs LTC1198-2BCS8#TRPBF |
LTC1198-2BCS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1198-2BCS8#PBF is -40°C to 125°C.
-
To ensure proper power-up and power-down, follow the recommended power-up and power-down sequencing in the datasheet, and make sure to provide a clean and stable power supply to the device.
-
For optimal performance, follow the recommended layout and routing guidelines in the datasheet, including keeping sensitive analog signals away from digital signals and using a solid ground plane.
-
To troubleshoot issues, start by checking the power supply and input signals, then verify the device is properly configured and that the output signals are within the expected range. Use an oscilloscope to visualize the signals and identify any anomalies.
-
Yes, the LTC1198-2BCS8#PBF is suitable for high-reliability and high-availability applications, but it's essential to follow proper design and manufacturing practices, including using a robust PCB design, selecting high-quality components, and implementing adequate testing and validation procedures.