-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 500ksps ADCs in MSOP with Auto Shutdown
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1197LIMS8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1197LIMS8#PBF-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0963 | Buy Now |
DISTI #
584-LTC1197LIMS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 10-B, 500ksps ADCs in MS w/ Auto SD RoHS: Compliant | 2 |
|
$5.4200 / $11.2600 | Buy Now |
|
Analog Devices Inc | 10-B, 500ksps ADCs in MS w/ Au Package Multiple: 50 | 1350 |
|
$4.0300 / $5.4244 | Buy Now |
DISTI #
LTC1197LIMS8PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2000 / $5.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1197LIMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1197LIMS8#PBF
Analog Devices Inc
10-Bit, 500ksps ADCs in MSOP with Auto Shutdown
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 2.9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1197LIMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1197LIMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1197LCMS8#PBF | Linear Technology | Check for Price | LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1197LIMS8#PBF vs LTC1197LCMS8#PBF |
LTC1197LCMS8#PBF | Analog Devices Inc | Check for Price | 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown | LTC1197LIMS8#PBF vs LTC1197LCMS8#PBF |
LTC1197LCMS8#TRPBF | Analog Devices Inc | Check for Price | 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown | LTC1197LIMS8#PBF vs LTC1197LCMS8#TRPBF |
LTC1197LCMS8 | Linear Technology | Check for Price | LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1197LIMS8#PBF vs LTC1197LCMS8 |
LTC1197LCMS8#TR | Linear Technology | Check for Price | LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1197LIMS8#PBF vs LTC1197LCMS8#TR |
LTC1197LCMS8#TRPBF | Linear Technology | Check for Price | LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1197LIMS8#PBF vs LTC1197LCMS8#TRPBF |
LTC1197LCMS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1197LIMS8#PBF vs LTC1197LCMS8#TR |
LTC1197LIMS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | LTC1197LIMS8#PBF vs LTC1197LIMS8 |
LTC1197LIMS8#TR | Linear Technology | Check for Price | LTC1197 - 10-Bit, 500ksps ADCs in MSOP with Auto Shutdown; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1197LIMS8#PBF vs LTC1197LIMS8#TR |
A good PCB layout for the LTC1197 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network values, use a low-ESR output capacitor, and keep the input and output capacitors close to the device. Also, avoid using long traces and minimize parasitic inductance.
The maximum input voltage that can be applied to the LTC1197 is 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and prevent damage to the device.
The LTC1197 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or thermal management system in high-temperature applications.
To troubleshoot issues with the LTC1197, start by checking the input voltage, output voltage, and feedback loop connections. Use an oscilloscope to measure the output voltage and check for oscillations or noise. Also, verify that the compensation network values are correct and that the device is properly bypassed.