Part Details for LTC1174CS8-5#PBF by Analog Devices Inc
Overview of LTC1174CS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1174CS8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6053
|
Newark | Dc/Dc Conv, Buck, 70Deg C, No. Of Outputs:1Outputs, Topology:Buck, Inverting, Input Voltage Min:4V, Input Voltage Max:18.5V, Max Output Current:-, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Efficiency:94% Rohs Compliant: Yes |Analog Devices LTC1174CS8-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$6.9200 / $11.7700 | Buy Now |
DISTI #
LTC1174CS8-5#PBF-ND
|
DigiKey | IC REG BUCK BOOST 5V 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
396 In Stock |
|
$6.9250 / $14.4600 | Buy Now |
DISTI #
584-LTC1174CS8-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Buck & Inv DC/DC Conv RoHS: Compliant | 144 |
|
$6.8300 / $11.8300 | Buy Now |
|
Analog Devices Inc | Hi Eff Buck & Inv DC/DC Conv Package Multiple: 100 | 80 |
|
$6.9250 / $14.4600 | Buy Now |
|
Rochester Electronics | LTC1174 - High Efficiency Step-Down and INVERTING DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$6.5400 / $7.6900 | Buy Now |
DISTI #
LTC1174CS8-5PBF
|
TME | PMIC, DC/DC converter, Uin: 4÷18.5VDC, Uout: 5VDC, 840mA, SO8, SMD Min Qty: 1 | 0 |
|
$5.2000 / $6.6800 | RFQ |
DISTI #
LTC1174CS8-5PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$7.1500 / $7.8400 | Buy Now |
Part Details for LTC1174CS8-5#PBF
LTC1174CS8-5#PBF CAD Models
LTC1174CS8-5#PBF Part Data Attributes
|
LTC1174CS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1174CS8-5#PBF
Analog Devices Inc
High Efficiency Step-Down and Inverting DC/DC Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1174CS8-5#PBF
This table gives cross-reference parts and alternative options found for LTC1174CS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1174CS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1174CS8-5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8 | LTC1174CS8-5#PBF vs LTC1174CS8-5#TR |
LTC1174CS8-5#PBF | Linear Technology | Check for Price | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1174CS8-5#PBF vs LTC1174CS8-5#PBF |
LTC1174CS8-5 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8 | LTC1174CS8-5#PBF vs LTC1174CS8-5 |
LTC1174CS8-5#TR | Linear Technology | Check for Price | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1174CS8-5#PBF vs LTC1174CS8-5#TR |
LTC1174CS8-5#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Step-Down and Inverting DC/DC Converter | LTC1174CS8-5#PBF vs LTC1174CS8-5#TRPBF |