Part Details for LTC1164-5CSW#TRPBF by Linear Technology
Results Overview of LTC1164-5CSW#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1164-5CSW#TRPBF Information
LTC1164-5CSW#TRPBF by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for LTC1164-5CSW#TRPBF
LTC1164-5CSW#TRPBF CAD Models
LTC1164-5CSW#TRPBF Part Data Attributes
|
LTC1164-5CSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1164-5CSW#TRPBF
Linear Technology
LTC1164-5 - Low Power 8th Order Pin Selectable Butterworth or Bessel Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | PROGRAMMABLE BUTTERWORTH/BESSEL RESPONSE | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 12.5 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | PIN PROGRAMMABLE | |
Width | 7.5 mm |
Alternate Parts for LTC1164-5CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1164-5CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1164-5CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1164-5CSW | Linear Technology | Check for Price | LTC1164-5 - Low Power 8th Order Pin Selectable Butterworth or Bessel Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1164-5CSW#TRPBF vs LTC1164-5CSW |
LTC1164-5CSW#TRPBF | Analog Devices Inc | Check for Price | Low Power 8th Order Pin Selectable Butterworth or Bessel Lowpass Filter | LTC1164-5CSW#TRPBF vs LTC1164-5CSW#TRPBF |
LTC1164-5CSW#PBF | Linear Technology | Check for Price | LTC1164-5 - Low Power 8th Order Pin Selectable Butterworth or Bessel Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1164-5CSW#TRPBF vs LTC1164-5CSW#PBF |