Part Details for LTC1159CG by Linear Technology
Overview of LTC1159CG by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1159CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.05A SWITCHING CONTROLLER, 250KHZ SWITCHING FREQ-MAX, PDSO20 | 1800 |
|
$3.9375 / $11.2500 | Buy Now |
|
Quest Components | 0.05A SWITCHING CONTROLLER, 250KHZ SWITCHING FREQ-MAX, PDSO20 (Also Known As: LTC1159CG#DPT) | 1800 |
|
$3.9375 / $11.2500 | Buy Now |
Part Details for LTC1159CG
LTC1159CG CAD Models
LTC1159CG Part Data Attributes:
|
LTC1159CG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1159CG
Linear Technology
LTC1159 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1159CG
This table gives cross-reference parts and alternative options found for LTC1159CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1159CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1159CG#PBF | High Efficiency Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1159CG vs LTC1159CG#PBF |
LTC1159CG | Switching Controller, Current-mode, 0.05A, 250kHz Switching Freq-Max, CMOS, PDSO20 | Analog Devices Inc | LTC1159CG vs LTC1159CG |
LTC1159CG#PBF | LTC1159 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1159CG vs LTC1159CG#PBF |