Part Details for LTC1159CG#TR by Linear Technology
Overview of LTC1159CG#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC1159CG#TR
LTC1159CG#TR CAD Models
LTC1159CG#TR Part Data Attributes:
|
LTC1159CG#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1159CG#TR
Linear Technology
LTC1159 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Pin Count | 20 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |