Part Details for LTC1153IN8 by Linear Technology
Overview of LTC1153IN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1153IN8
LTC1153IN8 CAD Models
LTC1153IN8 Part Data Attributes
|
LTC1153IN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1153IN8
Linear Technology
LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1153IN8
This table gives cross-reference parts and alternative options found for LTC1153IN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1153IN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1153IN8#PBF | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1153IN8 vs LTC1153IN8#PBF |
LTC1153IN8#PBF | Auto-Reset Electronic Circuit Breaker | Analog Devices Inc | LTC1153IN8 vs LTC1153IN8#PBF |
LTC1153CN8#PBF | Auto-Reset Electronic Circuit Breaker | Analog Devices Inc | LTC1153IN8 vs LTC1153CN8#PBF |
LTC1153CN8 | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1153IN8 vs LTC1153CN8 |