Part Details for LTC1151CSW#TRPBF by Analog Devices Inc
Overview of LTC1151CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1151CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1151CSW#TRPBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 16SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5750 | Buy Now |
DISTI #
584-LTC1151CSW#TRPBF
|
Mouser Electronics | Precision Amplifiers Dual 15V Zero-Drift Operational Amplifier RoHS: Compliant | 0 |
|
$13.2000 | Order Now |
|
Analog Devices Inc | 2x ±15V Zero-Drift Op Amp Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$12.5750 / $23.1400 | Buy Now |
DISTI #
LTC1151CSWTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$12.9800 / $13.5000 | Buy Now |
Part Details for LTC1151CSW#TRPBF
LTC1151CSW#TRPBF CAD Models
LTC1151CSW#TRPBF Part Data Attributes
|
LTC1151CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1151CSW#TRPBF
Analog Devices Inc
Dual ±15V Zero-Drift Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Width | 7.5 mm |
Alternate Parts for LTC1151CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1151CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1151CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1151CSW#TR | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1151CSW#TRPBF vs LTC1151CSW#TR |
LTC1151CSW#TRPBF | LTC1151 - Dual ±15V Zero-Drift Operational Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1151CSW#TRPBF vs LTC1151CSW#TRPBF |
LTC1151CSW#TR | LTC1151 - Dual ±15V Zero-Drift Operational Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1151CSW#TRPBF vs LTC1151CSW#TR |